
This Kemet F611BB394M160L film capacitor features a capacitance of 390nF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 750 and is packaged in tape and reel format. It is RoHS compliant and suitable for general purpose applications.
Kemet F611BB394M160L technical specifications.
| Capacitance | 390nF |
| Height | 4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BB394M160L to view detailed technical specifications.
No datasheet is available for this part.
