Kemet F611BY105K400R is a general-purpose film capacitor with a capacitance of 1uF, a tolerance of 10%, and a voltage rating of 400V DC and 200V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 340 and is RoHS compliant. It has a radial termination and a lead diameter of 0.8mm, a lead pitch of 15mm, and a length of 18mm.
Kemet F611BY105K400R technical specifications.
| Capacitance | 1uF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BY105K400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.