The Kemet F611BY155J400R is a general-purpose film capacitor with a capacitance of 1.5uF and a tolerance of 5%. It has a voltage rating of 400V DC and 200V AC, and is designed for through-hole mounting. The capacitor has a height of 11mm, a lead diameter of 0.8mm, and a lead pitch of 15mm. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet F611BY155J400R technical specifications.
| Capacitance | 1.5uF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BY155J400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.