This 390nF film capacitor has a voltage rating of 630V DC and 220V AC, with a tolerance of 5%. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial style with a lead pitch of 15mm and a lead diameter of 0.8mm, suitable for through hole mounting.
Kemet F611BY394J630R technical specifications.
| Capacitance | 390nF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BY394J630R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.