The Kemet F611BY685K100R is a 6.8uF film capacitor with a voltage rating of 100V and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 340 units per package. It is RoHS compliant and has a radial termination. The capacitor measures 11mm in height, 19mm in width, and 18mm in length, with a lead diameter of 0.8mm and a lead pitch of 15mm.
Kemet F611BY685K100R technical specifications.
| Capacitance | 6.8uF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BY685K100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.