The Kemet F611BY825J100Z is a general purpose film capacitor with a capacitance of 8.2uF and a voltage rating of 100V. It has a tolerance of 5% and is designed for use in a variety of applications. The capacitor is available in a radial through hole package, with a lead diameter of 0.8mm and a lead pitch of 15mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The Kemet F611BY825J100Z is RoHS compliant and is available in quantities of 340.
Kemet F611BY825J100Z technical specifications.
| Capacitance | 8.2uF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BY825J100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.