This 10uF film capacitor from Kemet features a voltage rating of 250V and a dissipation factor of 1.2%. It has a tolerance of 10% and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a package quantity of 170 units.
Kemet F611FI106K250Z technical specifications.
| Capacitance | 10uF |
| Dissipation Factor | 1.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 170 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611FI106K250Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.