Kemet F611FN225K630Z technical specifications.
| Capacitance | 2.2uF |
| Dissipation Factor | 1.2% |
| Height | 28mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 230 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611FN225K630Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.