
The F611JF102J1K0C is a 1nF film capacitor with a 5% tolerance and a DC rated voltage of 1kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a radial termination and measures 7.2mm in length, 6.5mm in width, and 2.5mm in height, with a lead pitch of 5mm and a lead diameter of 0.6mm.
Kemet F611JF102J1K0C technical specifications.
| Capacitance | 1nF |
| Height | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611JF102J1K0C to view detailed technical specifications.
No datasheet is available for this part.