Kemet F611KF222M1K0R technical specifications.
| Capacitance | 2.2nF |
| Height | 3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Package Quantity | 2800 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611KF222M1K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.