Kemet's F611RB155M630C film capacitor is a pulse and DC transient suppression device with a capacitance of 1.5uF and a DC rated voltage of 630VDC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and is wound in construction. It has a size of 41 X 11 X 22 and a terminal pitch of 37.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet F611RB155M630C technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F611RB155M630C to view detailed technical specifications.
No datasheet is available for this part.