The Kemet F611RB475M400Z is a film capacitor with a capacitance of 4.7uF and a working voltage of 400VDC. It features a tolerance of 20% and a dielectric material of PET. The capacitor is designed for interference suppression and has a mounting style of through hole with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Kemet F611RB475M400Z technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F611RB475M400Z to view detailed technical specifications.
No datasheet is available for this part.