The F612JF152K400C is a 0.0015uF film capacitor with a 400VDC working voltage and 10% capacitance tolerance. It features a PET dielectric and is rated for -55°C to 105°C operation. The capacitor has a radial termination style and is designed for through-hole mounting. It measures 7.2 X 2.5 X 6.5mm in size with a 5mm terminal pitch.
Kemet F612JF152K400C technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F612JF152K400C to view detailed technical specifications.
No datasheet is available for this part.