The Kemet F612KH473J400A is a film capacitor with a capacitance of 0.047uF and a working voltage of 400VDC. It features a tolerance of 5% and a dielectric material of PET. The capacitor is designed for pulse and DC transient suppression applications and has a mounting style of through hole with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Kemet F612KH473J400A technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F612KH473J400A to view detailed technical specifications.
No datasheet is available for this part.