Kemet F622JF102K100L technical specifications.
| Capacitance | 1nF |
| Height | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | F622 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F622JF102K100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.