Kemet F622JF104J063R technical specifications.
| Capacitance | 100nF |
| Height | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| RoHS Compliant | Yes |
| Series | F622 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F622JF104J063R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.