Kemet F622JQ333J400R technical specifications.
| Capacitance | 33nF |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F622 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F622JQ333J400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.