Kemet F840FS225M300C technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet F840FS225M300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.