This film capacitor is an interference suppression type with a capacitance of 0.47uF and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a DC rated voltage of 1500VDC and an AC rated voltage of 760VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 31.5 x 19 x 29mm in size. It has a terminal pitch of 27.5mm and is classified as X1 suppression class.
Kemet F845FS474M760CL31E technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1500VDC|760VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 19 X 29mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F845FS474M760CL31E to view detailed technical specifications.
No datasheet is available for this part.