Kemet F850AE102M300L technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F850AE102M300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.