Kemet F850AL682M300L technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F850AL682M300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.