This film capacitor is a 0.025uF EMI suppression device rated for 630VDC and 310VAC with a 10% tolerance. It has a through hole radial termination style and a wound construction. The capacitor operates between -40°C and 110°C. It is constructed with a polypropylene dielectric and has a suppression class of X2.
Kemet F861AE253K310A technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F861AE253K310A to view detailed technical specifications.
No datasheet is available for this part.