Kemet
F861AK104M310C
Cap Film Suppression X2 0.1uF 310VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
PackageRadial
Capacitance100nF
Quick Jump:
Technical Specifications
Kemet F861AK104M310C technical specifications.
General
Capacitance
100nF
Package/Case
Radial
Dielectric
PP
Height
11mm
Lead Diameter
0.6mm
Lead Pitch
10mm
Lead/Base Style
Straight
Length
13mm
Max Operating Temperature
110°C
Min Operating Temperature
-40°C
Package Quantity
1300
Packaging
Bulk
RoHS Compliant
Yes
Series
F861
Termination
Radial
Tolerance
20%
Voltage Rating (AC)
310V
Width
5mm
Compliance
RoHS
Compliant
Datasheet
Kemet F861AK104M310C Datasheet
Download the complete datasheet for Kemet F861AK104M310C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.