This Kemet film capacitor has a capacitance of 0.01uF with a voltage rating of 630VDC and 310VAC. It features a tolerance of 20% and is constructed with a wound design. The capacitor is suitable for EMI suppression and has a suppression class of X2. It is available in a through-hole radial package with a terminal pitch of 10 and a size of 13 X 9.5 X 7.5. Operating temperature range is -40 to 110 degrees Celsius.
Kemet F861AL103M310C technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 9.5 X 7.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F861AL103M310C to view detailed technical specifications.
No datasheet is available for this part.