The Kemet F861AL253M310P is a film capacitor with a capacitance of 0.025uF, rated for 630VDC and 20% tolerance. It is designed for EMI suppression and has a maximum operating temperature of 110 degrees Celsius. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm and a size of 13 x 9.5 x 7.5mm.
Kemet F861AL253M310P technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 9.5 X 7.5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F861AL253M310P to view detailed technical specifications.
No datasheet is available for this part.