General purpose radial film capacitor with 100nF capacitance and 20% tolerance. Features a PP dielectric and X2 safety rating, with a DC rated voltage of 630V and AC rated voltage of 310V. Operating temperature range is -40°C to 110°C. Dimensions are 13mm (length) x 6mm (width) x 12mm (height) with a 10mm lead pitch and 0.6mm lead diameter. Packaged in bulk.
Kemet F861AP104M310C technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.2% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F861AP104M310C to view detailed technical specifications.
No datasheet is available for this part.