Kemet F861BB103J310R technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 18 |
| Manufacturer Series | F861 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| Series | F861 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F861BB103J310R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.