Kemet F861BB104M310C technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F861BB104M310C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.