This 0.025uF film capacitor has a rated voltage of 630VDC and 310VAC, with a tolerance of 20%. It operates within a temperature range of -40°C to 110°C and is designed for EMI suppression. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 15 and a size of 18 x 4 x 10.
Kemet F861BB253M310ALR0L technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F861BB253M310ALR0L to view detailed technical specifications.
No datasheet is available for this part.