This Kemet film capacitor has a capacitance of 0.025uF and is rated for 630VDC with a tolerance of 20%. It features a PP dielectric and is designed for EMI suppression. The capacitor has a through hole mounting style and a radial termination style. It operates within a temperature range of -40 to 110 degrees Celsius and meets the X2 suppression class.
Kemet F861KJ253M310A technical specifications.
| Capacitance | 0.025uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F861KJ253M310A to view detailed technical specifications.
No datasheet is available for this part.