Kemet F861RB275M310Z technical specifications.
| Capacitance | 2.7uF |
| Dielectric | PP |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 41mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F861 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F861RB275M310Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.