The F871DI224M330Z is a general-purpose film capacitor from Kemet with a capacitance of 220nF and a voltage rating of 330V. It has a dielectric of polypropylene and a dissipation factor of 0.2%. The capacitor is available in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations.
Kemet F871DI224M330Z technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F871 |
| Termination | Through Hole |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F871DI224M330Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.