This film capacitor from Kemet has a capacitance of 0.12uF and a DC rated voltage of 1000V. It is designed for use in through hole applications and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 12mm in width, 18mm in length, and 20mm in height. It is suitable for use in a variety of general applications.
Kemet F872BZ124M480A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 18 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F872BZ124M480A to view detailed technical specifications.
No datasheet is available for this part.