
General purpose radial film capacitor featuring a 1nF capacitance with a 20% tolerance. Designed for suppression applications, it offers a 1000VDC or 300VAC voltage rating. The PP dielectric material ensures reliable performance up to 110°C, with a low dissipation factor of 0.3%. This through-hole component has a 10mm lead pitch, 0.6mm lead diameter, and dimensions of 13mm (L) x 4mm (W) x 8mm (H).
Kemet F881AE102M300C technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.3% |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F881 |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F881AE102M300C to view detailed technical specifications.
No datasheet is available for this part.