Kemet F881BB332M300Z technical specifications.
| Capacitance | 3.3nF |
| Dielectric | PP |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1411 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F881 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F881BB332M300Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.