Kemet FAAAD3220ZB technical specifications.
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Faston |
| Mounting | Panel Mount/Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet FAAAD3220ZB to view detailed technical specifications.
No datasheet is available for this part.