Kemet FAHAV3100ZA000 technical specifications.
| Capacitance | 1E-07F |
| Current | 500mA |
| Inductance | 40mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | FA |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FAHAV3100ZA000 to view detailed technical specifications.
No datasheet is available for this part.