Kemet FAHDA3100ZC000 technical specifications.
| Current | 1.6A |
| Inductance | 6mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | FA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FAHDA3100ZC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.