Kemet FASDI3470ZB000 technical specifications.
| Capacitance | 4.7E-07F |
| Depth | 125mm |
| Length | 105mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Kemet FASDI3470ZB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.