High voltage electric double layer capacitor with 1000000µF capacitance and 5.5V DC rated voltage. Features surface mount termination, a maximum operating temperature of 70°C, and a minimum operating temperature of -25°C. Dimensions include a width of 21.6mm, length of 24mm, and height of 10.5mm. Tolerances are +80% and -20%. RoHS compliant.
Kemet FC0H105ZFTBR44-SS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 21.6 |
| Length | 24 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Height | 10.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FC0H105ZFTBR44-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.