
High voltage electric double layer capacitor with a capacitance of 220,000µF and a DC rated voltage of 3.5V. Features an operating temperature range from -25°C to 70°C. Dimensions include a width of 10.8mm, length of 12.2mm, and height of 5.5mm. Tolerance is specified as 80% +Tol and 20% -Tol.
Kemet FC0V224ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.8 |
| Length | 12.2 |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FC0V224ZFTBR24 to view detailed technical specifications.
No datasheet is available for this part.