
Electric Double Layer Capacitor, 220,000µF capacitance, 3.5V DC rated voltage. Features a wide operating temperature range from -25°C to 70°C. Surface mount package with dimensions of 12.8mm length, 10.8mm width, and 5.5mm height. ROHS compliant.
Kemet FCS0V224ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.8 |
| Length | 12.8 |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Height | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FCS0V224ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.