
High voltage electric double layer capacitor with 470,000µF capacitance and 3.5V DC rated voltage. Operating temperature range from -25°C to 70°C. Features a compact size with dimensions of 10.8mm width, 12.8mm length, and 8.5mm height.
Kemet FCS0V474ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.8 |
| Length | 12.8 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Height | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FCS0V474ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.