Kemet FE0H155ZF technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 600mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FE |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FE0H155ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.