Kemet FGH0V474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 7.5mm |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 25R |
| Lead Pitch | 5.08mm |
| Leakage Current | 420uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FGH |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet FGH0V474ZF to view detailed technical specifications.
No datasheet is available for this part.