Kemet FLLD3016AMHT3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 45 |
| Length | 220 |
| Height | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FLLD3016AMHT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.