Kemet FLLD3030ASNI1 technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet FLLD3030ASNI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.