Kemet FLLD3100AMHT6 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 90 |
| Length | 240 |
| Height | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FLLD3100AMHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.