Kemet FLLD3320APVI1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 210 |
| Length | 300 |
| Height | 115 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FLLD3320APVI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.