Kemet FLLD4025ATHT3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 125 |
| Length | 130 |
| Height | 115 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet FLLD4025ATHT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.